



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,70900 Kč | 267,09 Kč |
| 30 | 23,60867 Kč | 708,26 Kč |
| 50 | 22,36700 Kč | 1 118,35 Kč |
| 100 | 20,85310 Kč | 2 085,31 Kč |
| 250 | 19,11908 Kč | 4 779,77 Kč |
| 500 | 17,98604 Kč | 8 993,02 Kč |
| 1 000 | 16,98759 Kč | 16 987,59 Kč |
| 2 500 | 15,84820 Kč | 39 620,50 Kč |
| 5 000 | 15,10529 Kč | 75 526,45 Kč |
| Unit Price without VAT: | 26,70900 Kč |
|---|---|
| Unit Price with VAT: | 32,31789 Kč |











