



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,91200 Kč | 259,12 Kč |
| 30 | 22,91567 Kč | 687,47 Kč |
| 50 | 21,70360 Kč | 1 085,18 Kč |
| 100 | 20,22950 Kč | 2 022,95 Kč |
| 250 | 18,54124 Kč | 4 635,31 Kč |
| 500 | 17,43926 Kč | 8 719,63 Kč |
| 1 000 | 16,46789 Kč | 16 467,89 Kč |
| 2 500 | 15,35911 Kč | 38 397,78 Kč |
| 5 000 | 14,63632 Kč | 73 181,60 Kč |
| Unit Price without VAT: | 25,91200 Kč |
|---|---|
| Unit Price with VAT: | 31,35352 Kč |











