



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,44200 Kč | 244,42 Kč |
| 30 | 22,61500 Kč | 678,45 Kč |
| 50 | 21,81280 Kč | 1 090,64 Kč |
| 100 | 20,76910 Kč | 2 076,91 Kč |
| 250 | 19,46768 Kč | 4 866,92 Kč |
| 500 | 18,53830 Kč | 9 269,15 Kč |
| 1 000 | 17,65323 Kč | 17 653,23 Kč |
| 2 500 | 16,54827 Kč | 41 370,67 Kč |
| 5 000 | 15,75896 Kč | 78 794,80 Kč |
| Unit Price without VAT: | 24,44200 Kč |
|---|---|
| Unit Price with VAT: | 29,57482 Kč |











