Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-B2-D

DigiKey Part Number
0430300001-08-B2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-08-B2-D
Description
8" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,37300 Kč263,73 Kč
3024,39267 Kč731,78 Kč
5023,52620 Kč1 176,31 Kč
10022,40280 Kč2 240,28 Kč
25020,99884 Kč5 249,71 Kč
50019,99598 Kč9 997,99 Kč
1 00019,04141 Kč19 041,41 Kč
2 50017,84956 Kč44 623,90 Kč
5 00016,99817 Kč84 990,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,37300 Kč
Unit Price with VAT:31,91133 Kč
Alternate Color
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 27,86400 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 27,86400 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 27,86400 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 27,86400 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 26,37300 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 360
Unit Price: 24,44200 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 26,31000 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 26,70900 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 200
Unit Price: 25,59700 Kč
Assembly Component