



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,86400 Kč | 278,64 Kč |
| 30 | 24,65867 Kč | 739,76 Kč |
| 50 | 23,36240 Kč | 1 168,12 Kč |
| 100 | 21,78540 Kč | 2 178,54 Kč |
| 250 | 19,98168 Kč | 4 995,42 Kč |
| 500 | 18,80328 Kč | 9 401,64 Kč |
| 1 000 | 17,76494 Kč | 17 764,94 Kč |
| 2 500 | 16,57977 Kč | 41 449,43 Kč |
| 5 000 | 15,80708 Kč | 79 035,40 Kč |
| Unit Price without VAT: | 27,86400 Kč |
|---|---|
| Unit Price with VAT: | 33,71544 Kč |











