



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,59700 Kč | 255,97 Kč |
| 30 | 23,68567 Kč | 710,57 Kč |
| 50 | 22,84160 Kč | 1 142,08 Kč |
| 100 | 21,75180 Kč | 2 175,18 Kč |
| 250 | 20,38736 Kč | 5 096,84 Kč |
| 500 | 19,41392 Kč | 9 706,96 Kč |
| 1 000 | 18,48727 Kč | 18 487,27 Kč |
| 2 500 | 17,33015 Kč | 43 325,38 Kč |
| 5 000 | 16,50350 Kč | 82 517,50 Kč |
| Unit Price without VAT: | 25,59700 Kč |
|---|---|
| Unit Price with VAT: | 30,97237 Kč |











