



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,91200 Kč | 259,12 Kč |
| 30 | 22,91567 Kč | 687,47 Kč |
| 50 | 21,70360 Kč | 1 085,18 Kč |
| 100 | 20,22950 Kč | 2 022,95 Kč |
| 250 | 18,54124 Kč | 4 635,31 Kč |
| 500 | 17,43926 Kč | 8 719,63 Kč |
| 1 000 | 16,46789 Kč | 16 467,89 Kč |
| 2 500 | 15,35911 Kč | 38 397,78 Kč |
| 5 000 | 14,63632 Kč | 73 181,60 Kč |
| Unit Price without VAT: | 25,91200 Kč |
|---|---|
| Unit Price with VAT: | 31,35352 Kč |











