Blue 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-03-L2-D

DigiKey Part Number
0430300001-03-L2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-03-L2-D
Description
3" PRE-CRIMP A2016L BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,91200 Kč259,12 Kč
3022,91567 Kč687,47 Kč
5021,70360 Kč1 085,18 Kč
10020,22950 Kč2 022,95 Kč
25018,54124 Kč4 635,31 Kč
50017,43926 Kč8 719,63 Kč
1 00016,46789 Kč16 467,89 Kč
2 50015,35911 Kč38 397,78 Kč
5 00014,63632 Kč73 181,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,91200 Kč
Unit Price with VAT:31,35352 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 25,91200 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 390
Unit Price: 24,44200 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 25,91200 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 25,91200 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 660
Unit Price: 24,44200 Kč
Alternate Length
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 25,53400 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 26,31000 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 26,70900 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 27,08700 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 27,86400 Kč