Brown 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-06-N2-D

DigiKey Part Number
0430300001-06-N2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-06-N2-D
Description
6" PRE-CRIMP A2016N BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,08700 Kč270,87 Kč
3023,95867 Kč718,76 Kč
5022,69880 Kč1 134,94 Kč
10021,16390 Kč2 116,39 Kč
25019,40720 Kč4 851,80 Kč
50018,25860 Kč9 129,30 Kč
1 00017,24692 Kč17 246,92 Kč
2 50016,09228 Kč40 230,70 Kč
5 00015,33942 Kč76 697,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,08700 Kč
Unit Price with VAT:32,77527 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 27,08700 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 200
Unit Price: 25,59700 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 25,59700 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 27,08700 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 25,59700 Kč
Alternate Length
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 25,91200 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 26,31000 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 26,70900 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 27,86400 Kč
Assembly Component