



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,31000 Kč | 263,10 Kč |
| 30 | 23,26567 Kč | 697,97 Kč |
| 50 | 22,03540 Kč | 1 101,77 Kč |
| 100 | 20,54020 Kč | 2 054,02 Kč |
| 250 | 18,83100 Kč | 4 707,75 Kč |
| 500 | 17,71308 Kč | 8 856,54 Kč |
| 1 000 | 16,72806 Kč | 16 728,06 Kč |
| 2 500 | 15,60395 Kč | 39 009,88 Kč |
| 5 000 | 14,87099 Kč | 74 354,95 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |











