White 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-04-W2-D

DigiKey Part Number
0430300001-04-W2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-04-W2-D
Description
4" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,31000 Kč263,10 Kč
3023,26567 Kč697,97 Kč
5022,03540 Kč1 101,77 Kč
10020,54020 Kč2 054,02 Kč
25018,83100 Kč4 707,75 Kč
50017,71308 Kč8 856,54 Kč
1 00016,72806 Kč16 728,06 Kč
2 50015,60395 Kč39 009,88 Kč
5 00014,87099 Kč74 354,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč
Alternate Color
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 26,31000 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 26,31000 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 26,31000 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 26,31000 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 26,31000 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 25,91200 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 26,70900 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 311
Unit Price: 25,59700 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 27,86400 Kč