Blue 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-L2-D

DigiKey Part Number
0008500113-04-L2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-04-L2-D
Description
4" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,74100 Kč147,41 Kč
3013,62767 Kč408,83 Kč
5013,14480 Kč657,24 Kč
10012,51690 Kč1 251,69 Kč
25011,73200 Kč2 933,00 Kč
50011,17136 Kč5 585,68 Kč
1 00010,63801 Kč10 638,01 Kč
2 5009,97195 Kč24 929,88 Kč
5 0009,49614 Kč47 480,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74100 Kč
Unit Price with VAT:17,83661 Kč
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 1860
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 14,74100 Kč
Alternate Length
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 13,92200 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 15,14000 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 15,53900 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 1500
Unit Price: 15,66500 Kč
Assembly Component