Blue 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-05-L2-D

DigiKey Part Number
0008500113-05-L2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-05-L2-D
Description
5" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,14000 Kč151,40 Kč
3014,00567 Kč420,17 Kč
5013,50600 Kč675,30 Kč
10012,85920 Kč1 285,92 Kč
25012,05368 Kč3 013,42 Kč
50011,47792 Kč5 738,96 Kč
1 00010,92967 Kč10 929,67 Kč
2 50010,24534 Kč25 613,35 Kč
5 0009,75643 Kč48 782,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,14000 Kč
Unit Price with VAT:18,31940 Kč
Alternate Color
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 15,14000 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 15,14000 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 15,14000 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 15,14000 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 15,14000 Kč
Alternate Length
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 13,92200 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,74100 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 15,53900 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 1500
Unit Price: 15,66500 Kč
Assembly Component