14 AWG Hook-Up Wire 41/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3079 RD001

DigiKey Part Number
3079RD001-ND
Manufacturer
Manufacturer Product Number
3079 RD001
Description
HOOK-UP STRND 14AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 327,04000 Kč21 327,04 Kč
220 429,06000 Kč40 858,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21 327,04000 Kč
Unit Price with VAT:25 805,71840 Kč
Alternate Length
HOOK-UP STRND 14AWG RED 100'
In-Stock: 101
Unit Price: 4 905,13000 Kč
HOOK-UP STRND 14AWG RED 5000'
In-Stock: 0
Unit Price: 19 264,20000 Kč