



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,40700 Kč | 174,07 Kč |
| 30 | 15,78333 Kč | 473,50 Kč |
| 50 | 15,08500 Kč | 754,25 Kč |
| 100 | 14,18410 Kč | 1 418,41 Kč |
| 250 | 13,07672 Kč | 3 269,18 Kč |
| 500 | 12,29684 Kč | 6 148,42 Kč |
| 1 000 | 11,56381 Kč | 11 563,81 Kč |
| 2 500 | 10,66203 Kč | 26 655,08 Kč |
| 5 000 | 10,10554 Kč | 50 527,70 Kč |
| Unit Price without VAT: | 17,40700 Kč |
|---|---|
| Unit Price with VAT: | 21,06247 Kč |











