Orange 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-04-A9-D

DigiKey Part Number
0039000059-04-A9-D-ND
Manufacturer
Manufacturer Product Number
0039000059-04-A9-D
Description
4" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,14200 Kč181,42 Kč
3016,79133 Kč503,74 Kč
5016,19780 Kč809,89 Kč
10015,42090 Kč1 542,09 Kč
25014,45504 Kč3 613,76 Kč
50013,76460 Kč6 882,30 Kč
1 00013,10737 Kč13 107,37 Kč
2 50012,28685 Kč30 717,12 Kč
5 00011,70067 Kč58 503,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14200 Kč
Unit Price with VAT:21,95182 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 18,14200 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 18,14200 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 18,14200 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 18,14200 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 17,40700 Kč
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,55400 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 18,75100 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 19,33900 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 20,51500 Kč
Assembly Component