



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,51500 Kč | 205,15 Kč |
| 30 | 18,98933 Kč | 569,68 Kč |
| 50 | 18,31440 Kč | 915,72 Kč |
| 100 | 17,43880 Kč | 1 743,88 Kč |
| 250 | 16,34568 Kč | 4 086,42 Kč |
| 500 | 15,56540 Kč | 7 782,70 Kč |
| 1 000 | 14,82207 Kč | 14 822,07 Kč |
| 2 500 | 13,89421 Kč | 34 735,53 Kč |
| 5 000 | 13,23139 Kč | 66 156,95 Kč |
| Unit Price without VAT: | 20,51500 Kč |
|---|---|
| Unit Price with VAT: | 24,82315 Kč |











