Orange 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-06-A9-D

DigiKey Part Number
0039000059-06-A9-D-ND
Manufacturer
Manufacturer Product Number
0039000059-06-A9-D
Description
6" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,33900 Kč193,39 Kč
3017,89033 Kč536,71 Kč
5017,26040 Kč863,02 Kč
10016,43300 Kč1 643,30 Kč
25015,40328 Kč3 850,82 Kč
50014,66752 Kč7 333,76 Kč
1 00013,96745 Kč13 967,45 Kč
2 50013,09292 Kč32 732,30 Kč
5 00012,46836 Kč62 341,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,33900 Kč
Unit Price with VAT:23,40019 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,33900 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 19,33900 Kč
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,55400 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 18,14200 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 18,75100 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 20,51500 Kč
Assembly Component