



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,75100 Kč | 187,51 Kč |
| 30 | 17,34433 Kč | 520,33 Kč |
| 50 | 16,72700 Kč | 836,35 Kč |
| 100 | 15,92910 Kč | 1 592,91 Kč |
| 250 | 14,92956 Kč | 3 732,39 Kč |
| 500 | 14,21648 Kč | 7 108,24 Kč |
| 1 000 | 13,53783 Kč | 13 537,83 Kč |
| 2 500 | 12,69035 Kč | 31 725,88 Kč |
| 5 000 | 12,08494 Kč | 60 424,70 Kč |
| Unit Price without VAT: | 18,75100 Kč |
|---|---|
| Unit Price with VAT: | 22,68871 Kč |











