Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-A0-D

DigiKey Part Number
0039000040-08-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-08-A0-D
Description
8" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,19700 Kč171,97 Kč
3015,91633 Kč477,49 Kč
5015,35380 Kč767,69 Kč
10014,61670 Kč1 461,67 Kč
25013,70160 Kč3 425,40 Kč
50013,04690 Kč6 523,45 Kč
1 00012,42368 Kč12 423,68 Kč
2 50011,64591 Kč29 114,78 Kč
5 00011,09026 Kč55 451,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,19700 Kč
Unit Price with VAT:20,80837 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 100
Unit Price: 17,19700 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 100
Unit Price: 18,52000 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 100
Unit Price: 18,52000 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 100
Unit Price: 17,19700 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 100
Unit Price: 18,52000 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,68600 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,18900 Kč