Black 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-B0-D

DigiKey Part Number
0039000040-08-B0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-08-B0-D
Description
8" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,19700 Kč171,97 Kč
3015,91633 Kč477,49 Kč
5015,35380 Kč767,69 Kč
10014,61670 Kč1 461,67 Kč
25013,70160 Kč3 425,40 Kč
50013,04690 Kč6 523,45 Kč
1 00012,42368 Kč12 423,68 Kč
2 50011,64591 Kč29 114,78 Kč
5 00011,09026 Kč55 451,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,19700 Kč
Unit Price with VAT:20,80837 Kč
Alternate Color
8" PRE-CRIMP A2040 BLUE
In-Stock: 100
Unit Price: 18,52000 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 100
Unit Price: 18,52000 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 100
Unit Price: 17,19700 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 100
Unit Price: 17,19700 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 100
Unit Price: 18,52000 Kč
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 15,68600 Kč
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 16,18900 Kč
Assembly Component