



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,52000 Kč | 185,20 Kč |
| 30 | 16,31533 Kč | 489,46 Kč |
| 50 | 15,42940 Kč | 771,47 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| 250 | 13,11368 Kč | 3 278,42 Kč |
| 500 | 12,30524 Kč | 6 152,62 Kč |
| 1 000 | 11,59258 Kč | 11 592,58 Kč |
| 2 500 | 10,77903 Kč | 26 947,58 Kč |
| 5 000 | 10,24837 Kč | 51 241,85 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |











