



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,19700 Kč | 171,97 Kč |
| 30 | 15,91633 Kč | 477,49 Kč |
| 50 | 15,35380 Kč | 767,69 Kč |
| 100 | 14,61670 Kč | 1 461,67 Kč |
| 250 | 13,70160 Kč | 3 425,40 Kč |
| 500 | 13,04690 Kč | 6 523,45 Kč |
| 1 000 | 12,42368 Kč | 12 423,68 Kč |
| 2 500 | 11,64591 Kč | 29 114,78 Kč |
| 5 000 | 11,09026 Kč | 55 451,30 Kč |
| Unit Price without VAT: | 17,19700 Kč |
|---|---|
| Unit Price with VAT: | 20,80837 Kč |











