



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,18900 Kč | 161,89 Kč |
| 30 | 14,97867 Kč | 449,36 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 100 | 13,75580 Kč | 1 375,58 Kč |
| 250 | 12,89276 Kč | 3 223,19 Kč |
| 500 | 12,27670 Kč | 6 138,35 Kč |
| 1 000 | 11,69064 Kč | 11 690,64 Kč |
| 2 500 | 10,95860 Kč | 27 396,50 Kč |
| 5 000 | 10,43575 Kč | 52 178,75 Kč |
| Unit Price without VAT: | 16,18900 Kč |
|---|---|
| Unit Price with VAT: | 19,58869 Kč |











