Blue 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-06-L0-D

DigiKey Part Number
0039000040-06-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-06-L0-D
Description
6" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,18900 Kč161,89 Kč
3014,97867 Kč449,36 Kč
5014,44660 Kč722,33 Kč
10013,75580 Kč1 375,58 Kč
25012,89276 Kč3 223,19 Kč
50012,27670 Kč6 138,35 Kč
1 00011,69064 Kč11 690,64 Kč
2 50010,95860 Kč27 396,50 Kč
5 00010,43575 Kč52 178,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,18900 Kč
Unit Price with VAT:19,58869 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,18900 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,68600 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 100
Unit Price: 18,52000 Kč