Blue 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-04-L0-D

DigiKey Part Number
0039000040-04-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-04-L0-D
Description
4" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,16100 Kč151,61 Kč
3014,03367 Kč421,01 Kč
5013,53540 Kč676,77 Kč
10012,88650 Kč1 288,65 Kč
25012,07888 Kč3 019,72 Kč
50011,50186 Kč5 750,93 Kč
1 00010,95277 Kč10 952,77 Kč
2 50010,26702 Kč25 667,55 Kč
5 0009,77709 Kč48 885,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16100 Kč
Unit Price with VAT:18,34481 Kč
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,16100 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,65700 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,68600 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 100
Unit Price: 18,52000 Kč
Assembly Component