



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,16100 Kč | 151,61 Kč |
| 30 | 14,03367 Kč | 421,01 Kč |
| 50 | 13,53540 Kč | 676,77 Kč |
| 100 | 12,88650 Kč | 1 288,65 Kč |
| 250 | 12,07888 Kč | 3 019,72 Kč |
| 500 | 11,50186 Kč | 5 750,93 Kč |
| 1 000 | 10,95277 Kč | 10 952,77 Kč |
| 2 500 | 10,26702 Kč | 25 667,55 Kč |
| 5 000 | 9,77709 Kč | 48 885,45 Kč |
| Unit Price without VAT: | 15,16100 Kč |
|---|---|
| Unit Price with VAT: | 18,34481 Kč |











