



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,68600 Kč | 156,86 Kč |
| 30 | 14,50267 Kč | 435,08 Kč |
| 50 | 13,98880 Kč | 699,44 Kč |
| 100 | 13,32110 Kč | 1 332,11 Kč |
| 250 | 12,48624 Kč | 3 121,56 Kč |
| 500 | 11,88990 Kč | 5 944,95 Kč |
| 1 000 | 11,32233 Kč | 11 322,33 Kč |
| 2 500 | 10,61331 Kč | 26 533,28 Kč |
| 5 000 | 10,10697 Kč | 50 534,85 Kč |
| Unit Price without VAT: | 15,68600 Kč |
|---|---|
| Unit Price with VAT: | 18,98006 Kč |











