



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,68600 Kč | 156,86 Kč |
| 30 | 14,50267 Kč | 435,08 Kč |
| 50 | 13,98880 Kč | 699,44 Kč |
| 100 | 13,32110 Kč | 1 332,11 Kč |
| 250 | 12,48624 Kč | 3 121,56 Kč |
| 500 | 11,88990 Kč | 5 944,95 Kč |
| 1 000 | 11,32233 Kč | 11 322,33 Kč |
| 2 500 | 10,61331 Kč | 26 533,28 Kč |
| 5 000 | 10,10697 Kč | 50 534,85 Kč |
| Unit Price without VAT: | 15,68600 Kč |
|---|---|
| Unit Price with VAT: | 18,98006 Kč |











