



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,65700 Kč | 146,57 Kč |
| 30 | 13,55767 Kč | 406,73 Kč |
| 50 | 13,07760 Kč | 653,88 Kč |
| 100 | 12,45180 Kč | 1 245,18 Kč |
| 250 | 11,67068 Kč | 2 917,67 Kč |
| 500 | 11,11298 Kč | 5 556,49 Kč |
| 1 000 | 10,58215 Kč | 10 582,15 Kč |
| 2 500 | 9,91954 Kč | 24 798,85 Kč |
| 5 000 | 9,44624 Kč | 47 231,20 Kč |
| Unit Price without VAT: | 14,65700 Kč |
|---|---|
| Unit Price with VAT: | 17,73497 Kč |











