Red 20 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-03-R0-D

DigiKey Part Number
0039000040-03-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-03-R0-D
Description
3" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,65700 Kč146,57 Kč
3013,55767 Kč406,73 Kč
5013,07760 Kč653,88 Kč
10012,45180 Kč1 245,18 Kč
25011,67068 Kč2 917,67 Kč
50011,11298 Kč5 556,49 Kč
1 00010,58215 Kč10 582,15 Kč
2 5009,91954 Kč24 798,85 Kč
5 0009,44624 Kč47 231,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,65700 Kč
Unit Price with VAT:17,73497 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 14,65700 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,65700 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,65700 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,65700 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,65700 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,13200 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,68600 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 100
Unit Price: 18,52000 Kč
Assembly Component