Red 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-06-R0-D

DigiKey Part Number
0039000040-06-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000040-06-R0-D
Description
6" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,18900 Kč161,89 Kč
3014,97867 Kč449,36 Kč
5014,44660 Kč722,33 Kč
10013,75580 Kč1 375,58 Kč
25012,89276 Kč3 223,19 Kč
50012,27670 Kč6 138,35 Kč
1 00011,69064 Kč11 690,64 Kč
2 50010,95860 Kč27 396,50 Kč
5 00010,43575 Kč52 178,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,18900 Kč
Unit Price with VAT:19,58869 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 16,18900 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,18900 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,13200 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,68600 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 100
Unit Price: 18,52000 Kč
Assembly Component