



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,13200 Kč | 141,32 Kč |
| 30 | 13,08167 Kč | 392,45 Kč |
| 50 | 12,61560 Kč | 630,78 Kč |
| 100 | 12,01300 Kč | 1 201,30 Kč |
| 250 | 11,26080 Kč | 2 815,20 Kč |
| 500 | 10,72284 Kč | 5 361,42 Kč |
| 1 000 | 10,21049 Kč | 10 210,49 Kč |
| 2 500 | 9,57131 Kč | 23 928,28 Kč |
| 5 000 | 9,11456 Kč | 45 572,80 Kč |
| Unit Price without VAT: | 14,13200 Kč |
|---|---|
| Unit Price with VAT: | 17,09972 Kč |











