Orange 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-06-A0-D

DigiKey Part Number
0039000038-06-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-06-A0-D
Description
6" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,76900 Kč157,69 Kč
3014,59367 Kč437,81 Kč
5014,07280 Kč703,64 Kč
10013,39880 Kč1 339,88 Kč
25012,55932 Kč3 139,83 Kč
50011,95920 Kč5 979,60 Kč
1 00011,38806 Kč11 388,06 Kč
2 50010,67522 Kč26 688,05 Kč
5 00010,16580 Kč50 829,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,76900 Kč
Unit Price with VAT:19,08049 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 15,76900 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,76900 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,76900 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 15,76900 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,76900 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 13,71200 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,23700 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,26600 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,77700 Kč
Assembly Component