Orange 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-04-A0-D

DigiKey Part Number
0039000038-04-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-04-A0-D
Description
4" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,74100 Kč147,41 Kč
3013,64167 Kč409,25 Kč
5013,15740 Kč657,87 Kč
10012,52950 Kč1 252,95 Kč
25011,74376 Kč2 935,94 Kč
50011,18270 Kč5 591,35 Kč
1 00010,64851 Kč10 648,51 Kč
2 5009,98178 Kč24 954,45 Kč
5 0009,50546 Kč47 527,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74100 Kč
Unit Price with VAT:17,83661 Kč
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 10
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,74100 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,74100 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 13,71200 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,23700 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,26600 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,76900 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,77700 Kč
Assembly Component