Orange 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-02-A0-D

DigiKey Part Number
0039000038-02-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-02-A0-D
Description
2" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,71200 Kč137,12 Kč
3012,68967 Kč380,69 Kč
5012,23760 Kč611,88 Kč
10011,65390 Kč1 165,39 Kč
25010,92316 Kč2 730,79 Kč
50010,40114 Kč5 200,57 Kč
1 0009,90413 Kč9 904,13 Kč
2 5009,28406 Kč23 210,15 Kč
5 0008,84108 Kč44 205,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,71200 Kč
Unit Price with VAT:16,59152 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 2449
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 13,71200 Kč
Alternate Length
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,23700 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,26600 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,76900 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,77700 Kč