Blue 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-02-L0-D

DigiKey Part Number
0039000038-02-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-02-L0-D
Description
2" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,71200 Kč137,12 Kč
3012,68967 Kč380,69 Kč
5012,23760 Kč611,88 Kč
10011,65390 Kč1 165,39 Kč
25010,92316 Kč2 730,79 Kč
50010,40114 Kč5 200,57 Kč
1 0009,90413 Kč9 904,13 Kč
2 5009,28406 Kč23 210,15 Kč
5 0008,84108 Kč44 205,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,71200 Kč
Unit Price with VAT:16,59152 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 202
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 13,71200 Kč
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 13,71200 Kč
Alternate Length
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,23700 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,26600 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,76900 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 16,77700 Kč
Assembly Component