Blue 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-08-L0-D

DigiKey Part Number
0039000038-08-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-08-L0-D
Description
8" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,77700 Kč167,77 Kč
3015,53167 Kč465,95 Kč
5014,98000 Kč749,00 Kč
10014,26390 Kč1 426,39 Kč
25013,36984 Kč3 342,46 Kč
50012,73108 Kč6 365,54 Kč
1 00012,12299 Kč12 122,99 Kč
2 50011,36403 Kč28 410,08 Kč
5 00010,82191 Kč54 109,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,77700 Kč
Unit Price with VAT:20,30017 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 180
Unit Price: 16,10500 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 16,77700 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 16,77700 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,77700 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,77700 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 13,71200 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,23700 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,26600 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,76900 Kč
Assembly Component