



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,74100 Kč | 147,41 Kč |
| 30 | 13,64167 Kč | 409,25 Kč |
| 50 | 13,15740 Kč | 657,87 Kč |
| 100 | 12,52950 Kč | 1 252,95 Kč |
| 250 | 11,74376 Kč | 2 935,94 Kč |
| 500 | 11,18270 Kč | 5 591,35 Kč |
| 1 000 | 10,64851 Kč | 10 648,51 Kč |
| 2 500 | 9,98178 Kč | 24 954,45 Kč |
| 5 000 | 9,50546 Kč | 47 527,30 Kč |
| Unit Price without VAT: | 14,74100 Kč |
|---|---|
| Unit Price with VAT: | 17,83661 Kč |











