



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,26600 Kč | 152,66 Kč |
| 30 | 14,11767 Kč | 423,53 Kč |
| 50 | 13,61520 Kč | 680,76 Kč |
| 100 | 12,96420 Kč | 1 296,42 Kč |
| 250 | 12,15196 Kč | 3 037,99 Kč |
| 500 | 11,57158 Kč | 5 785,79 Kč |
| 1 000 | 11,01891 Kč | 11 018,91 Kč |
| 2 500 | 10,32900 Kč | 25 822,50 Kč |
| 5 000 | 9,83614 Kč | 49 180,70 Kč |
| Unit Price without VAT: | 15,26600 Kč |
|---|---|
| Unit Price with VAT: | 18,47186 Kč |











