Red 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-05-R0-D

DigiKey Part Number
0039000038-05-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-05-R0-D
Description
5" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,26600 Kč152,66 Kč
3014,11767 Kč423,53 Kč
5013,61520 Kč680,76 Kč
10012,96420 Kč1 296,42 Kč
25012,15196 Kč3 037,99 Kč
50011,57158 Kč5 785,79 Kč
1 00011,01891 Kč11 018,91 Kč
2 50010,32900 Kč25 822,50 Kč
5 0009,83614 Kč49 180,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,26600 Kč
Unit Price with VAT:18,47186 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 15,26600 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,26600 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,26600 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 15,26600 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,26600 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 13,71200 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,23700 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,74100 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,76900 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,77700 Kč
Assembly Component