Orange 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-12-A0

DigiKey Part Number
0430300002-12-A0-ND
Manufacturer
Manufacturer Product Number
0430300002-12-A0
Description
12" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,10300 Kč211,03 Kč
3018,61833 Kč558,55 Kč
5017,62160 Kč881,08 Kč
10016,40150 Kč1 640,15 Kč
25015,00600 Kč3 751,50 Kč
50014,09428 Kč7 047,14 Kč
1 00013,29005 Kč13 290,05 Kč
2 50012,37227 Kč30 930,67 Kč
5 00011,77366 Kč58 868,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,10300 Kč
Unit Price with VAT:25,53463 Kč
Alternate Color
12" PRE-CRIMP A2040B BLACK
In-Stock: 110
Unit Price: 21,10300 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 21,10300 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 21,10300 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 21,10300 Kč
12" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 21,10300 Kč
Alternate Length
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,89500 Kč
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,42000 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,47000 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,99500 Kč
Assembly Component