



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,10300 Kč | 211,03 Kč |
| 30 | 18,61833 Kč | 558,55 Kč |
| 50 | 17,62160 Kč | 881,08 Kč |
| 100 | 16,40150 Kč | 1 640,15 Kč |
| 250 | 15,00600 Kč | 3 751,50 Kč |
| 500 | 14,09428 Kč | 7 047,14 Kč |
| 1 000 | 13,29005 Kč | 13 290,05 Kč |
| 2 500 | 12,37227 Kč | 30 930,67 Kč |
| 5 000 | 11,77366 Kč | 58 868,30 Kč |
| Unit Price without VAT: | 21,10300 Kč |
|---|---|
| Unit Price with VAT: | 25,53463 Kč |












