



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,42000 Kč | 164,20 Kč |
| 30 | 14,45367 Kč | 433,61 Kč |
| 50 | 13,66540 Kč | 683,27 Kč |
| 100 | 12,69750 Kč | 1 269,75 Kč |
| 250 | 11,59172 Kč | 2 897,93 Kč |
| 500 | 10,86856 Kč | 5 434,28 Kč |
| 1 000 | 10,23044 Kč | 10 230,44 Kč |
| 2 500 | 9,50210 Kč | 23 755,25 Kč |
| 5 000 | 9,02700 Kč | 45 135,00 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |











