
3057 GY005 | |
|---|---|
DigiKey Part Number | A2065E-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057 GY005 |
Description | HOOK-UP STRND 16AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 269,60000 Kč | 3 269,60 Kč |
| 2 | 3 110,75000 Kč | 6 221,50 Kč |
| 3 | 3 020,84333 Kč | 9 062,53 Kč |
| 5 | 2 910,70000 Kč | 14 553,50 Kč |
| 7 | 2 839,98000 Kč | 19 879,86 Kč |
| 10 | 2 766,54900 Kč | 27 665,49 Kč |
| 25 | 2 584,86200 Kč | 64 621,55 Kč |
| 50 | 2 453,81360 Kč | 122 690,68 Kč |
| 100 | 2 354,92570 Kč | 235 492,57 Kč |
| Unit Price without VAT: | 3 269,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 956,21600 Kč |















