16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 GY013

DigiKey Part Number
3057GY013-ND
Manufacturer
Manufacturer Product Number
3057 GY013
Description
HOOKUP STRND 16AWG GRN/YLW 5000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
133 446,03000 Kč33 446,03 Kč
233 123,40000 Kč66 246,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33 446,03000 Kč
Unit Price with VAT:40 469,69630 Kč
Alternate Length
HOOK-UP STRND 16AWG GRN/YLW 100'
In-Stock: 94
Unit Price: 3 269,60000 Kč
HOOKUP STRND 16AWG GRN/YLW 1000'
In-Stock: 12
Unit Price: 14 903,33000 Kč