



0191540044 | |
|---|---|
DigiKey Part Number | WM4327-ND |
Manufacturer | |
Manufacturer Product Number | 0191540044 |
Description | CONN SPLICE 8 TO 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 to 10-12 AWG Red, Yellow Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 0191540044 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 to 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Step Up/Step Down |
Part Status Active | Color Red, Yellow Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 40,40000 Kč | 1 010,00 Kč |
| 50 | 38,47260 Kč | 1 923,63 Kč |
| 100 | 36,63310 Kč | 3 663,31 Kč |
| 250 | 34,33760 Kč | 8 584,40 Kč |
| 500 | 32,69892 Kč | 16 349,46 Kč |
| 1 000 | 31,13835 Kč | 31 138,35 Kč |
| 2 500 | 29,19008 Kč | 72 975,20 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |












