



0191600024 | |
|---|---|
DigiKey Part Number | WM18396-ND |
Manufacturer | |
Manufacturer Product Number | 0191600024 |
Description | CONN SPLICE 8 AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Natural |
Terminal Type Butt Splice, Closed End, Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,87900 Kč | 343,95 Kč |
| 100 | 6,54720 Kč | 654,72 Kč |
| 250 | 6,13728 Kč | 1 534,32 Kč |
| 500 | 5,84416 Kč | 2 922,08 Kč |
| 1 000 | 5,56468 Kč | 5 564,68 Kč |
| 2 500 | 5,21616 Kč | 13 040,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











