Hand Crimper Tool Splices
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0640012500

DigiKey Part Number
WM9015-ND
Manufacturer
Manufacturer Product Number
0640012500
Description
TOOL HAND CRIMPER 8AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Splices
Manufacturer
Molex
Wire Gauge or Range - AWG
8 AWG
Packaging
Bag
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115 408,12000 Kč15 408,12 Kč
514 283,30200 Kč71 416,51 Kč
1013 825,06200 Kč138 250,62 Kč
Manufacturers Standard Package
Unit Price without VAT:15 408,12000 Kč
Unit Price with VAT:18 643,82520 Kč