
0191600028 | |
|---|---|
DigiKey Part Number | WM19838TR-ND - Tape & Reel (TR) WM19838CT-ND - Cut Tape (CT) 900-0191600028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191600028 |
Description | CONN SPLICE 8 AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Crimp 8 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Fully Insulated |
Part Status Active | Color Natural |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,66680 Kč | 266,67 Kč |
| 50 | 10,15880 Kč | 507,94 Kč |
| 100 | 9,67170 Kč | 967,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,76324 Kč | 2 440,81 Kč |
| 500 | 9,29666 Kč | 4 648,33 Kč |
| 750 | 9,03445 Kč | 6 775,84 Kč |
| 1 250 | 8,71434 Kč | 10 892,92 Kč |
| 1 750 | 8,50983 Kč | 14 892,20 Kč |
| 2 500 | 8,29832 Kč | 20 745,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



